Print Page
Image is for illustrative purposes only. Please refer to product description.
434 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.090 |
10+ | €6.090 |
100+ | €5.830 |
250+ | €5.590 |
500+ | €5.500 |
1000+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2137H
Order Code2460379
Technical Datasheet
Connector to ConnectorMains Plug, China to IEC 60320 C13
Connector Type AMains Plug, China
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2137H is a 2.5m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, PVC jacket, nickel-plated brass terminals, mains plug (China) at one end and IEC 60320 C13 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, China to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector Type A
Mains Plug, China
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 2137H
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251291
WEEE Code:0212