Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSMS2908L2500JK
Order Code1858297
Product RangeWSMS2908 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSMS2908L2500JK
Order Code1858297
Product RangeWSMS2908 Series
Technical Datasheet
Resistance250µohm
Product RangeWSMS2908 Series
Power Rating3W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 225ppm/°C
Product Length29mm
Product Width8mm
Product Height1.49mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
250µohm
Power Rating
3W
Resistor Case / Package
-
Temperature Coefficient
± 225ppm/°C
Product Width
8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSMS2908 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
29mm
Product Height
1.49mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability
WEEE Code:0000