Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (inc VAT) |
---|---|
8000+ | €0.688 (€0.8462) |
Price for:Each
Minimum: 8000
Multiple: 8000
€5,504.00 (€6,769.92 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRB1645-M3
Order Code2909672
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max630mV
Forward Surge Current1.8kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
1.8kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-263AB
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899
Product traceability
WEEE Code:0000