Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA20
Order Code9104712
Product RangeVS-50RIA
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max100mA
Average Forward Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage200V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-50RIA
Product Overview
Medium power phase control thyristor suitable for use in phase control applications in converters, lighting circuits, battery charges, regulated power supplies and temperature and speed control circuit applications.
- High current rating
- Excellent dynamic characteristics
- dV/dt = 500V/μs
- Superior surge capabilities
- Types up to 1200 V VDRM/VRRM
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
80A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
200V
Average Forward Current
50A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
200V
No. of Pins
-
Product Range
VS-50RIA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
WEEE Code:9900