Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12FR20
Order Code365415
Repetitive Peak Reverse Voltage200V
Average Forward Current12A
Forward Voltage Max1.26V
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current265A
Diode MountingStud
Product Range-
Alternatives for VS-12FR20
1 Product Found
Product Overview
The VS-12FR20 is a 200V Standard Recovery Diode with high surge current capability. It is suitable for battery charges, converters and machine tool controls applications.
- Stud reverse polarity (anode to stud)
- Wide current range
- Up to 1200V VRRM
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.26V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
Average Forward Current
12A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
265A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:9900