Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603HIFRQ2KIT
Order Code2134079
Product RangeVJ HIFREQ Series
Technical Datasheet
1 In Stock
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
| 1+ | €86.720 (€106.6656) |
| 3+ | €81.300 (€99.999) |
| 5+ | €76.520 (€94.1196) |
| 10+ | €70.310 (€86.4813) |
| 20+ | €66.710 (€82.0533) |
Price for:1 Kit
Minimum: 1
Multiple: 1
€86.72 (€106.67 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603HIFRQ2KIT
Order Code2134079
Product RangeVJ HIFREQ Series
Technical Datasheet
Product RangeVJ HIFREQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VJ0603HIFRQ2KIT is a Capacitor Kit suitable for VolP networks and cellular base stations. These capacitors made with a combination of design, materials and tight process control to achieve very high field reliability.
- High frequency
- Ultra-stable dielectric material
- Surface mount and wet build process
Applications
Communications & Networking, Wireless
Contents
15 Each of 14 values of 56 to 470pF 0603 multilayer ceramic chip capacitors.
Technical Specifications
Kit Contents
15 Each of 14 values of 56 to 470pF 0603 multilayer ceramic chip capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
VJ HIFREQ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456314
Product traceability
WEEE Code:0000