Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV6P22CHM3/H
Order Code3514256RL
Product RangeTMBS eSMP Series
Technical Datasheet
4,449 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
500+ | €0.233 (€0.2866) |
1000+ | €0.228 (€0.2804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
€121.50 (€148.30 inc VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV6P22CHM3/H
Order Code3514256RL
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max890mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
- 200V, 6A high current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-277A-3 package
- Very low profile, typical height of 1.1mm
- Ideal for automated placement
- Trench MOS schottky technology
- Low forward voltage drop, low power loss
- High efficiency
- AEC-Q101 qualified
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
6A
Diode Case Style
TO-277A
Forward Voltage Max
890mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability
WEEE Code:0000