Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205753102E3
Order Code1165507
Product Range057 PSM-SI Series
Also Known As222205753102
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205753102E3
Order Code1165507
Product Range057 PSM-SI Series
Also Known As222205753102
Technical Datasheet
Capacitance1000µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range057 PSM-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current3.12A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
057 PSM-SI series standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 25 / 085 / 56
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.12A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
057 PSM-SI Series
Product Height
50mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability
WEEE Code:0000