Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €5.060 |
25+ | €4.720 |
50+ | €4.430 |
100+ | €4.140 |
Product Information
Alternatives for DG390BDJ-E3
1 Product Found
Product Overview
The DG390BDJ-E3 is a single-pole single-throw (SPST) monolithic CMOS Analog Switch suited for applications requiring fast switching and nearly flat on-resistance over the entire voltage range. Designed on Vishay Siliconix’ PLUS-40 CMOS process, this device achieves low power consumption (3.5mW typical) and excellent on/off switch performance. It is ideal for battery powered applications, without sacrificing switching speed. Break-before-make switching action is guaranteed and an epitaxial layer prevents latch-up. Single supply operation is allowed by connecting the V- rail to 0V. Each switch conducts equally well in both directions when on and blocks up to the supply voltage when off. It is CMOS and quasi TTL logic compatible.
- Single supply operation
- Pin and function compatible with the JFET DG180 family
- Full rail-to-rail analog signal range
- Minimizes signal error
- Low power dissipation
Applications
Industrial, Portable Devices, Power Management, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Analogue Switch
30ohm
DIP
2Channels
30ohm
-
Through Hole
85°C
-
No SVHC (17-Dec-2014)
Dual Supply
± 15V
16Pins
30ohm
SPST
-
-40°C
-
-
Associated Products
2 Products Found