Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1747V0019QT9R
Order Code1867904
Product RangeSMNZ Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1747V0019QT9R
Order Code1867904
Product RangeSMNZ Series
Technical Datasheet
Resistance R15kohm
Product RangeSMNZ Series
Resistance R25kohm
No. of Elements2Elements
No. of Pins8Pins
Power Rating per Resistor100mW
Product Overview
The SMNZ series ultra High Precision Z-Foil Resistor provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). 0.05ppm/°C Absolute TCR removes errors due to temperature gradients. The surface-mount 4 resistor network made up of independent Bulk Metal® Z-foil technology in a small standard moulded epoxy package with 50 mil lead pitch. The electrical specification of this integrated construction offers improved performance and better real estate utilization over discrete resistors and matched sets. The resistor may be used independently or as divider pairs.
- Non hot spot design
- Non-inductive, non-capacitive design
- Large variety of resistance ratios
- Extremely low TCR (absolute and tracking)
- Excellent load life stability
- Tight tolerance (absolute and matching)
- Excellent ratio stability
- Low current noise
- Low voltage coefficient and non sensitivity to ESD - All in the same resistor
- 0.01% Tolerance match
- 0.4W @ 70°C Power rating
- 0.005% Ratio stability (0.1W @ 70°C, 2000hrs)
- Electrostatic discharge (ESD) above 25000V
- 0.0025% Short time overload
- 1ns Rise time without ringing
- -40dB Current noise
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>0.08µH Non-inductive
Technical Specifications
Resistance R1
5kohm
Resistance R2
5kohm
No. of Pins
8Pins
Product Range
SMNZ Series
No. of Elements
2Elements
Power Rating per Resistor
100mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
WEEE Code:0000