Product Information
Alternatives for VTX-214-015-205
1 Product Found
Product Overview
The VTX-214-015-205 from Vigortronix is a 15W mini AC to DC converter. It features less than 0.3W low standby power, encapsulated design and low ripple and noise. The input current is 250mA maximum (100VAC) / 150mA maximum (240VAC) and inrush current is 20A maximum (100VAC) / 40A maximum (240VAC). This DC to DC converter features hicc-up mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It approved by EN60950-1, EN61558-1, EN61558-2-6, EN61558-2-16:2013, EN61558-2-17 safety agency, EMI compliant with EN55022 Class B and EMS compliant with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3.
- Output voltage is 5V, output current is 3000mA at 70°C ambient temperature
- Typical efficiency is greater than 78%
- 15W single output regulated AC to DC converter
- Input voltage range from 90VAC to 264VAC (47Hz to 63Hz)
- Fully isolated pri-sec <gt/>4200Vrms, insulation Class II, UL94-V0 rated materials
- Maximum no load power is 0.3W, leakage current is 0.3mA
- Output voltage accuracy is ±3%, output ripple is <lt/>250mV maximum (Vp-p)
- Output noise is <lt/>3% Vout maximum (Vp-p), weight is 65g
- Input to output dielectric isolation is 3600Vrms/5mA, 1min (4200Vrms/2Sec)
- Operating temperature range from -25°C to +70°C (full load)
Applications
Industrial
Technical Specifications
ITE
15W
3A
-
-
90V AC to 265V AC
19.1mm
VTX-214-015 Series
1 Output
5VDC
-
-
Fixed
41.2mm
27.2mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate