Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoTLM10
Order Code3279038
Technical Datasheet
Kit ContentsTest Lead, 4 Crocodile Clips, 4 x 0.16" Pins, 2 x 0.08" Pins, 2 Forks
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Kit Contents
Test Lead, 4 Crocodile Clips, 4 x 0.16" Pins, 2 x 0.08" Pins, 2 Forks
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
WEEE Code:0000