Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoPCSU1000
Order Code1270136
Also Known AsGTIN UPC EAN: 5410329346942
No Longer Stocked
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoPCSU1000
Order Code1270136
Also Known AsGTIN UPC EAN: 5410329346942
Product Range-
Scope Channels2 Channel
Bandwidth60MHz
Sampling Rate-
Display Memory Depth4 kpts
Calculated Rise Time-
Kit ContentsOne 60MHz PROBE60S Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, Software CD, User Manual
Manufacturer Warranty-
Plug TypeUSB
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Time base: 20ns to 100ms per division
- Trigger source (CH1, CH2, EXT or free run), edge (rising or falling), level (full-screen adjustable)
- Markers for voltage, time/frequency and amplitude
- Input range: 5mV to 2V/division (0.15mV display resolution input sensitivity)
- Auto set-up function, pre-trigger function and X10 option
- Measures True RMS, dBV, dBm, p to p, Duty cycle, Frequency...
- 4K samples / channel record length
- 1.25kHz to 50MHz real time sampling frequency (1GHz sampling frequency for Repetitive signals)
- 1.2kHz to 25MHz frequency range
- Linear or logarithmic timescale
- Zoom function
- Timescale: 20ms/Div to 2000s/Div
- 9.4hour/screen max. record time
- Automatic storage of data and recording for more than 1 year
- Sampling rates from 100samples/s to 1sample every 20s
- Record and display of screens
- Inputs: 2 channels, 1 external trigger input
- Input impedance : 1 Mohm / 30pF
- Maximum input voltage : 30V (AC + DC)
- Input coupling : DC, AC and GND
Contents
2x 60MHz scope probes, USB cable, Software CD, Getting Started manual and a DLL which allows you to create your own applications
Technical Specifications
Product Range
-
Bandwidth
60MHz
Display Memory Depth
4 kpts
Kit Contents
One 60MHz PROBE60S Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, Software CD, User Manual
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
-
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0904