Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €13.820 (€16.9986) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.82 (€17.00 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT42-1/C
Order Code2850693
Technical Datasheet
Accessory TypePush-In Terminal
For Use With0.042in Diameter Hole Breadboard & Prototype Boards
Product Overview
The T42-1/C is a Push-in Terminal made of phosphor bronze with tin plated finish. It is ideal for 0.042inch diameter holes. Wiring terminals for mounting leads or wires horizontally or vertically (through board hole). Horizontal slot holds up to seven wires, depending upon thickness of wire.
- Connectors require no staking for most applications
Applications
Test & Measurement
Technical Specifications
Accessory Type
Push-In Terminal
For Use With
0.042in Diameter Hole Breadboard & Prototype Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
WEEE Code:0000