Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVARITRONIX
Manufacturer Part NoVI315-DPRC
Order Code1183161
Technical Datasheet
No. of Digits / Alpha4
Character Count x Line3-1/2 x 1
Character Size17.8mm
Supply Voltage-
Display ModeReflective
Product Range-
Technical Specifications
No. of Digits / Alpha
4
Character Size
17.8mm
Display Mode
Reflective
SVHC
No SVHC (17-Dec-2014)
Character Count x Line
3-1/2 x 1
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000