Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVARITRONIX
Manufacturer Part NoMGLS19264-LED03
Order Code1183190
Technical Datasheet
Resolution192 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size100mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product Range-
Technical Specifications
Resolution
192 x 64
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
100mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
WEEE Code:0000