Print Page
LTP-TP-B-2-5-23-EB-10K3977-02
RTD Sensor, Probe with Leads, -40 °C, 125 °C, 10 kohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoLTP-TP-B-2-5-23-EB-10K3977-02
Order Code4747155
Product RangeLTP-TP-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €5.420 (€6.6666) |
Price for:Each
Minimum: 10
Multiple: 10
€54.20 (€66.67 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoLTP-TP-B-2-5-23-EB-10K3977-02
Order Code4747155
Product RangeLTP-TP-B Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max125°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe MaterialBrass
Probe Diameter5mm
Probe Length20mm
Cable Length - Metric230mm
Cable Length - Imperial9.06"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeLTP-TP-B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
10kohm
Probe Material
Brass
Probe Length
20mm
Cable Length - Imperial
9.06"
Wire Configuration
2-Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
-
Measured Temperature Max
125°C
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
230mm
Cable Termination
Wire Leaded
Product Range
LTP-TP-B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000