Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVALLANCE
Manufacturer Part NoVSILCP
Order Code7028246
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Purpose
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Purpose
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
WEEE Code:9900