Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-857 7544
Order Code3762147
Product RangeV-TAC VT-857 Spike Lights
Also Known AsGTIN UPC EAN: 3800157633444
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-857 7544
Order Code3762147
Product RangeV-TAC VT-857 Spike Lights
Also Known AsGTIN UPC EAN: 3800157633444
Technical Datasheet
Lighting TypeGarden Spike Lighting
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage230V
Length255mm
Width73mm
Depth-
Product RangeV-TAC VT-857 Spike Lights
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
LED garden spike light, the ideal replacement for traditional garden light fittings.
- Specifically designed for outdoor use
- Easy installation and low maintenance
- Sturdy, aluminium construction
- Suitable for use with gardens, pools, outdoor residential areas, walkways, passages, driveways etc.
- IP65 Rated
Technical Specifications
Lighting Type
Garden Spike Lighting
Indoor / Outdoor Use
Outdoor Use
LED Colour
Warm White
Supply Voltage
230V
Width
73mm
Product Range
V-TAC VT-857 Spike Lights
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
3000K
Length
255mm
Depth
-
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
WEEE Code:0509