Print Page
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €27.180 (€33.4314) |
3+ | €26.640 (€32.7672) |
Price for:Each
Minimum: 1
Multiple: 1
€27.18 (€33.43 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-834 8552
Order Code3761670
Product RangeVT-834
Also Known AsGTIN UPC EAN: 3800157640466
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length112mm
Width112mm
Depth112mm
Product RangeVT-834
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern, LED light with wall washer effect to create attractive beam designs.
- High quality LED chips for reliable lighting effect
- Glass screen for controlled light beams
- 440 Lumens in cool white (4,000K) colour temperature
- Suitable for façades, residential use, restaurants etc.
- Non-dimmable
- IP65 Rated
- Supply voltage: 240V AC
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
112mm
Product Range
VT-834
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
112mm
Depth
112mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
WEEE Code:1320