Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-806 8252
Order Code3761954
Product RangeVT-806 / 812 / 818
Also Known AsGTIN UPC EAN: 3800157627023
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-806 8252
Order Code3761954
Product RangeVT-806 / 812 / 818
Also Known AsGTIN UPC EAN: 3800157627023
Technical Datasheet
Indoor / Outdoor UseIndoor Use
CCT4000K
Supply Voltage240VAC
Length100mm
Width100mm
Depth93mm
Product RangeVT-806 / 812 / 818
SVHCTo Be Advised
Product Overview
Ideal choice of interior lighting with enhanced aesthetics and appeal.
- High quality LED chips for a reliable lighting effect
- Efficient LED driver and intruded heat sink for reliable lifespan
- 480 Lumens in cool white (4,000K) colour temperature
- Suitable for residential use, restaurants, décor etc.
- Non-dimmable
Technical Specifications
Indoor / Outdoor Use
Indoor Use
Supply Voltage
240VAC
Width
100mm
Product Range
VT-806 / 812 / 818
CCT
4000K
Length
100mm
Depth
93mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388
WEEE Code:0509