Print Page
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-7622 7569
Order Code3762036
Product RangeVT-7622
Also Known AsGTIN UPC EAN: 3800157640435
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGU10
LED Colour-
CCT-
Supply Voltage240VAC
Length163mm
Width85mm
Depth93mm
Product RangeVT-7622
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Up/down wall light, the ideal replacement for traditional light fittings.
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages, walkways etc.
- Requires 2x max. 35W GU10 lamps (not supplied)
- Non-dimmable
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
85mm
Product Range
VT-7622
SVHC
To Be Advised
Power Source
Mains
Light Source
GU10
CCT
-
Length
163mm
Depth
93mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
WEEE Code:1320