Print Page
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-759 7080
Order Code3762111
Product RangeVT-759
Also Known AsGTIN UPC EAN: 3800157616393
Technical Datasheet
Lighting TypeWall Lights, Indoor & Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage240VAC
Length100mm
Width100mm
Depth100mm
Product RangeVT-759
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern LED wall light in a stylish, cube design.
- Aluminium construction for efficient heat dissipation
- 660 Lumens in warm white (3,000K) LED colour temperature
- Elegant replacement for traditional up-down lighting
- Suitable for residential lighting, hotels, restaurants, etc.
- Non-dimmable
- IP65 Rated
Technical Specifications
Lighting Type
Wall Lights, Indoor & Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Warm White
Supply Voltage
240VAC
Width
100mm
Product Range
VT-759
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
3000K
Length
100mm
Depth
100mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
WEEE Code:1320