Print Page
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-759-12 8530
Order Code3761792
Product RangeVT-759
Also Known AsGTIN UPC EAN: 3800157638647
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length100mm
Width100mm
Depth100mm
Product RangeVT-759
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern LED wall light in a stylish, cylinder design.
- Aluminium construction for efficient heat dissipation
- 1,100 Lumens in cool white (4,000K) LED colour temperature
- Elegant replacement for traditional up-down lighting
- Suitable for residential lighting, hotels, restaurants, etc.
- Non-dimmable
- IP65 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
100mm
Product Range
VT-759
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
100mm
Depth
100mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:1320