Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-624SQ 722
Order Code3761870
Product RangeV-TAC VT-624
Also Known AsGTIN UPC EAN: 3800157641784
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-624SQ 722
Order Code3761870
Product RangeV-TAC VT-624
Also Known AsGTIN UPC EAN: 3800157641784
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Product RangeV-TAC VT-624
SVHCTo Be Advised
Product Overview
Elegant, ultra-slim LED panel that is suitable for a range of applications such as offices, conference halls and showrooms. Environmentally friendly design with no infrared emissions and no Lead or Mercury content.
- Sleek IP20 rated recessed aluminium housing
- No infrared emissions - will not attract flies
- Beam angle: 120°
- Highly efficient Samsung LED chip
- Integrated power driver ensures reliable lifetime
- Approx. 30,000 hours lifespan
- Easy to install with low maintenance
- Dimensions (HxWxD): 12x300x300mm
- 5 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Lighting Type
Panel Lighting
Product Range
V-TAC VT-624
Lamp Base Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
WEEE Code:1301