Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No6280 VT-1881G-SQ
Order Code3762219
Also Known AsGTIN UPC EAN: 3800157615785
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No6280 VT-1881G-SQ
Order Code3762219
Also Known AsGTIN UPC EAN: 3800157615785
Technical Datasheet
Input Voltage240VAC
Color Temperature Typ4000K
Ceiling Hole Dia145mm
Product Range-
SVHCTo Be Advised
Product Overview
Ultra-slim, LED downlight with high quality power driver for a reliable lifetime.
- Save over 80% in costs compared with incandescent lamps
- High light transmission rate
- Controlled glare for comfortable commercial applications
- No flickering or UV radiation
- 1,260 Lumens in cool white (4,000K) colour temperature
- Easy to install, just plug and play
- Non-dimmable
- Suitable for offices, conference rooms, showrooms, lobbies, kitchens etc.
Technical Specifications
Input Voltage
240VAC
Ceiling Hole Dia
145mm
SVHC
To Be Advised
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82
WEEE Code:1320