Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No562 VT-9-101
Order Code3532282
Also Known AsGTIN UPC EAN: 3800157632874
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No562 VT-9-101
Order Code3532282
Also Known AsGTIN UPC EAN: 3800157632874
Technical Datasheet
Lighting TypeWarehouse Lighting
Lamp Base Type-
Input Power-
Input Voltage240VAC
Product Range-
SVHCTo Be Advised
Product Overview
- Powerful LED light source with a unique design
- Can replace all types of standard MH high bays
- Aluminium diffuser and shatterproof Perspex lens
- No flickering or UV radiation
- Ideal for industrial usage, warehouses, supermarkets, workshops, factories, fuel stations, malls, exhibition halls, stadiums and other vast areas
Technical Specifications
Lighting Type
Warehouse Lighting
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1
WEEE Code:1301