Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No286 VT-266
Order Code3378458
Also Known AsGTIN UPC EAN: 3800157634649
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No286 VT-266
Order Code3378458
Also Known AsGTIN UPC EAN: 3800157634649
Technical Datasheet
Lamp StyleGLS
Lamp Base TypeE27 / ES
LED ColourExtra Warm White
CCT2200K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage55W
Luminous Flux725lm
Power Rating6W
Supply Voltage240V
Energy RatingA+
External Length107mm
External Diameter60mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Amber glass for a vintage appearance
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
Technical Specifications
Lamp Style
GLS
LED Colour
Extra Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
55W
Power Rating
6W
Energy Rating
A+
External Diameter
60mm
Lamp Base Type
E27 / ES
CCT
2200K
Beam Angle
300°
Luminous Flux
725lm
Supply Voltage
240V
External Length
107mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
WEEE Code:1301