Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No247 VT-204
Order Code3375191
Also Known AsGTIN UPC EAN: 3800157632676
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No247 VT-204
Order Code3375191
Also Known AsGTIN UPC EAN: 3800157632676
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage25W
Luminous Flux300lm
Power Rating3W
Supply Voltage240VAC
Energy RatingA+
External Length49mm
External Diameter17mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
- Ideal for commercial and residential areas, hotels, bars, exhibition stands and chandeliers
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
3W
Energy Rating
A+
External Diameter
17mm
Lamp Base Type
G9
CCT
4000K
Beam Angle
300°
Luminous Flux
300lm
Supply Voltage
240VAC
External Length
49mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
WEEE Code:1301