Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPR1-DIN-2.5KW
Order Code1552411
Technical Datasheet
Supply Voltage Max253VAC
Supply Voltage Min207VAC
Output Current Max-
Operating Temperature Max-
Operating Temperature Min-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage Max
253VAC
Output Current Max
-
Operating Temperature Min
-
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
207VAC
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0905