Print Page
IR-8862
IR / Infrared Thermometer, -50°C to +650°C, 1 %
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIR-8862
Order Code1426146
Technical Datasheet
Temperature Measuring Range-50°C to +650°C
Accuracy1%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
This ATP IR-8862 Infrared Thermometer is compact and features dual laser targeting. The adjustable emissivity provides a fast and accurate non-contact measurement of surface temperatures. The ATP IR-8862 Infrared Thermometer is most suitable for a wide range of applications including plant and general maintenance, HVAC, transport and automotive and health and safety
- Dual laser pointers converge to a single spot
- Use the dual laser to focus on the target, pull the trigger and "shoot"
- Wide temperature range from -50° to +650°C
- Measures °C,°F
- Distance to spot size ratio is 8:1 at the focal point
- Impact-resistant double moulded ABS case
- Adjustable emissivity 0.10 to 1.0
- Response time less than 150 milliseconds
- Large backlit LCD display with function indicators
- Automatic data hold when trigger released
- Max display
- High and low alarm
- Trigger lock for continuous use
- Auto power off
- Over range indication
Contents
Carry case and battery
Technical Specifications
Temperature Measuring Range
-50°C to +650°C
Operating Temperature Min
-
Product Range
-
Accuracy
1%
Operating Temperature Max
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0904