Print Page
HT010PM
UK Plug Multifunction Power Meter
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoHT010PM
Order Code1638714
Technical Datasheet
Insulation Testing Voltage-
Earth Bond Test Current-
Touch Leakage Measuring Range-
PC Interface-
Flash Test-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Measures voltage, amps, watts, frequency and power. Ideal for checking how much power your home appliances are using at any one time. Simply plug the meter into the wall and then plug your appliance into the meter.
- About 3 months without AC power battery life
- Eleven combinations of programmable days or blocks of days available
- Calculate the cost of running appliances quickly and easily
- Adjustable maximum overload current with a maximum overload warning
- 5 to 3,588 W power measuring range
- 200 to 276 Vac voltage measuring range
- 45 to 65 Hz frequency measuring range
- 0.02 to 16 A current measuring range
Technical Specifications
Insulation Testing Voltage
-
Touch Leakage Measuring Range
-
Flash Test
-
External Width
-
Weight
-
SVHC
No SVHC (17-Dec-2014)
Earth Bond Test Current
-
PC Interface
-
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
WEEE Code:0905