Print Page
Product Information
ManufacturerUNBRANDED
Manufacturer Part No170/30N.096
Order Code2425810
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourRed
External Height - Imperial4.53"
External Height - Metric115mm
External Width - Imperial12.28"
External Width - Metric312mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product RangeAdvanced
Alternatives for 170/30N.096
1 Product Found
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.53"
External Width - Imperial
12.28"
External Depth - Imperial
9.84"
Product Range
Advanced
Case Colour
Red
External Height - Metric
115mm
External Width - Metric
312mm
External Depth - Metric
250mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51
WEEE Code:0000