Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €267.750 |
Price for:Each
Minimum: 1
Multiple: 1
€267.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No9518
Order Code2992592
Technical Datasheet
Accessory Type3D Printer Maintenance Kit
For Use WithUltiMaker 2+ and UltiMaker 2 Extended+ 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
- Maintenance kit contains all the necessary parts to make routine maintenance seamless and fast
- Take care of UltiMaker 2+ and UltiMaker 2 Extended+ with ease and confidence
Contents
1 x glass plate, 1 x bowden tube, 1 x PT100 B sensor, 1 x heater cartridge, 1 x magnalube, 1 x machine oil, 1 x calibration card, 2 x build plate clamp, 2 x clamp clip, 2 x tube coupling collet, 1 x hot end isolator, 4 x Olsson nozzles (0.40mm, 0.25mm, 0.60mm and 0.80mm), 2 x TFM isolator coupler, 1 xprint head alignment aid, 1 x hot-end cooling fan, 2 x print cooling fan.
Technical Specifications
Accessory Type
3D Printer Maintenance Kit
Product Range
-
For Use With
UltiMaker 2+ and UltiMaker 2 Extended+ 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84859090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000