Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoDMPR1-E-12KW 230V
Order Code1693847
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoDMPR1-E-12KW 230V
Order Code1693847
Technical Datasheet
Supply Voltage Max415V
Supply Voltage Min-
Output Current Max52A
Operating Temperature Max60°C
Operating Temperature Min-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage Max
415V
Output Current Max
52A
Operating Temperature Min
-
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
-
Operating Temperature Max
60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
WEEE Code:0905