Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoDMFC12 110VAC
Order Code1693844
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoDMFC12 110VAC
Order Code1693844
Technical Datasheet
Supply Voltage Max24V
Supply Voltage Min-
Output Current Max-
Operating Temperature Max75°C
Operating Temperature Min0°C
Product Range-
Technical Specifications
Supply Voltage Max
24V
Output Current Max
-
Operating Temperature Min
0°C
Supply Voltage Min
-
Operating Temperature Max
75°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:0905