Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-50-12
Order Code3377261
Product RangeSRS-50 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-50-12
Order Code3377261
Product RangeSRS-50 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max50.4W
Output Voltage - Output 112VDC
Output Current - Output 14.2A
Product RangeSRS-50 Series
Product Overview
A 50W enclosed switchmode power supply suitable for a wide range of applications. It features universal AC input, short circuit and overload protection and is cooled by free air convection.
- Dimensions (HxWxD): 37x90x110mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Product Range
SRS-50 Series
Output Power Max
50.4W
Output Current - Output 1
4.2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233
WEEE Code:0000