Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR3-150RKT
Order Code1292607
Product RangeWDBR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR3-150RKT
Order Code1292607
Product RangeWDBR Series
Technical Datasheet
Resistance150ohm
Product RangeWDBR Series
Power Rating3.5kW
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor Type-
Product Diameter-
Product Length101.6mm
Product Width70mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for WDBR3-150RKT
1 Product Found
Product Overview
The WDBR series from Welwyn are ultra low profile power resistors. Ideal for dynamic braking, inrush limit and snubber circuits. Resistor terminals available with options of solder pad, flying leads and push-on connectors. WDBR series has low inductance and high isolation even after failsafe overload fusing.
- Resistance value range from 12, 15, 20, 22, 25, 47, 50, 100 and 150 ohm
- ±10% tolerance
- Peak power ranging from 500W to 7KW
- Temperature coefficient is resistor (TCR) is less than +600ppm/°C
- Maximum element temperature is 365°C
- Dielectric withstand voltage is 2500V
- Ultra low profile thick-film on steel
- Non-flammable construction
- Single fixing heatsink mountable
- High voltage, high power resistor
Technical Specifications
Resistance
150ohm
Power Rating
3.5kW
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
-
Product Length
101.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Product Diameter
-
Product Width
70mm
Operating Temperature Max
200°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:0000