Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No22563
Order Code3403280
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439225631
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No22563
Order Code3403280
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439225631
Technical Datasheet
Directivity-
Output Impedance-
Frequency Response Min-
Frequency Response Max-
Sensitivity-
Connector TypeUSB
Lead Length-
Product RangeTrust Gaming
SVHCNo SVHC (16-Jan-2020)
Product Overview
Adjustable, desk mounted arm to bring your microphone to the most convenient position.
- 360° Rotatable design
- Integrated 2.9m cable with USB connector
- Durable clamp for secure mounting
- Fits all commonly used microphones (5/8" screw adaptor included)
- High end shock mount to absorb vibrations (95mm in diameter)
- Arm dimensions: (Vertical x Horizxontal) 35x40mm
- Supports microphones up to 900g in weight
Contents
Adjustable arm, shock mount and user guide
Technical Specifications
Directivity
-
Frequency Response Min
-
Sensitivity
-
Lead Length
-
SVHC
No SVHC (16-Jan-2020)
Output Impedance
-
Frequency Response Max
-
Connector Type
USB
Product Range
Trust Gaming
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.058
WEEE Code:0306