Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21753
Order Code3403275
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439217537
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No21753
Order Code3403275
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439217537
Technical Datasheet
Frequency Response Min18Hz
Frequency Response Max21kHz
Lead Length160cm
Product RangeTrust Gaming
SVHCTo Be Advised
Product Overview
Professional USB studio microphone in flightcase, with high precision cardioid recording pattern; for streaming, podcasting, voice-overs and acoustic music.
- Digital USB connection; instantly works on any PC and laptop
 - Warm, rich and clear audio reproduction; for capturing vocals as well as acoustic instruments
 - Cardioid recording pattern for high precision recording and clear sound without background noise
 - Supplied with durable aluminium flightcase for safe storage and transportation
 - Detachable 1.8m USB cable
 
Contents
Microphone, flightcase, USB cable, pop filters, shock mount, desk stand and user guide
Technical Specifications
Frequency Response Min
18Hz
Lead Length
160cm
SVHC
To Be Advised
Frequency Response Max
21kHz
Product Range
Trust Gaming
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.664
WEEE Code:0306