Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No20688
Order Code3403279
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439206883
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No20688
Order Code3403279
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439206883
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max10kHz
Lead Length150cm
Product RangeTrust Gaming
SVHCTo Be Advised
Product Overview
Distortion free USB microphone for high quality voice chat while gaming.
- Flexible and adjustable arm for perfect placement
- Direct accessible mute button with LED indicator
- LED illumination with on/off switch
- 1.5m Low friction cable
Contents
Microphone and user guide
Technical Specifications
Frequency Response Min
100Hz
Lead Length
150cm
SVHC
To Be Advised
Frequency Response Max
10kHz
Product Range
Trust Gaming
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208
WEEE Code:0306