Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ150
Order Code3564125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €46.050 (€56.6415) |
5+ | €45.670 (€56.1741) |
10+ | €45.310 (€55.7313) |
25+ | €42.110 (€51.7953) |
50+ | €38.910 (€47.8593) |
Price for:Each
Minimum: 1
Multiple: 1
€46.05 (€56.64 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ150
Order Code3564125
Technical Datasheet
Connector TypeTriaxial
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
Product Overview
The BJ150 is a bulkhead solder Twinax/Triax Straight Jack with gold-plated beryllium copper contacts.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Triaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability
WEEE Code:9900