Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1270-CANOPEN
Order Code2902229
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €242.330 |
Price for:Each
Minimum: 1
Multiple: 1
€242.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1270-CANOPEN
Order Code2902229
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance1.2ohm
Torque Max0.36N-m
Current Rating1A
Inductance2.2mH
Inertia57g-cm²
Voltage Rating Max24VDC
No. of Wires4
External Length50mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
0.36N-m
Inductance
2.2mH
Voltage Rating Max
24VDC
External Length
50mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
No. of Phases
Two Phase
Resistance
1.2ohm
Current Rating
1A
Inertia
57g-cm²
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
WEEE Code:0000