Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSP-REM600
Order Code2363839
Product RangeTSP-REM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €276.390 |
Price for:Each
Minimum: 1
Multiple: 1
€276.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP-REM600
Order Code2363839
Product RangeTSP-REM Series
Technical Datasheet
For Use WithTSP Series
Accessory TypeRedundancy Module
Product RangeTSP-REM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSP-REM600 is a 600W Redundancy Module for use with TSP series high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. With this module and two power supplies of the TSP series a highly reliable, true redundant power system can be configured without any additional components.
- Operation with true current sharing
- Alarm outputs and redundancy OK signal
- Hot swappable inputs can be loaded up to 15A each (resp. 25A with model TSP REM600)
Applications
Industrial
Technical Specifications
For Use With
TSP Series
Product Range
TSP-REM Series
Accessory Type
Redundancy Module
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
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
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0000