Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOL 150-MC.
Order Code3812327
Product RangeTOL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOL 150-MC.
Order Code3812327
Product RangeTOL
Technical Datasheet
Cover TypeCover Kit
Cover Material-
Cover Colour-
For Use WithTOL150-XX Series Open Frame Power Supplies
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeTOL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Cover Type
Cover Kit
Cover Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
TOL
Cover Material
-
For Use With
TOL150-XX Series Open Frame Power Supplies
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
WEEE Code:9900