Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €25.930 |
Product Information
Product Overview
The THD 10-4823N from Tracopower is a THD 10N series 10W DC to DC converter in 24 pin DIP package. The THD 10N series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10 Watt. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
- Input voltage range from 36VDC to 75VDC (48VDC nominal)
- Output voltage is ±15VDC
- Maximum output current is ±333mA
- Typical efficiency is 88%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 10mA typical
- Switching frequency is 330KHz, wide 2:1 input voltage range
- Operating temperature range from -40°C to +85°C
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Technical Specifications
ITE
2:1
2 Output
333mA
333mA
1.5kV
Fixed
Through Hole
31.8mm
75V
No SVHC (16-Jul-2019)
DIP
10W
15V
-15V
-
48V
20.3mm
10.2mm
36V
THD 10N Series
Technical Docs (2)
Alternatives for THD 10-4823N
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate