Quantity | Price (inc VAT) |
---|---|
10+ | €59.490 (€73.1727) |
Product Information
Product Overview
THB 10 series is a range of high performance DC/DC converter modules with double reinforced insulation system. It complies to latest medical safety standard IEC 60950-1 3rd edition for MOOP (Means of Operator Protection). The product comes in a 2”x1” industry standard package. All models features wide 2:1 input voltage range and fully regulated output voltage. The converters offer an economical solution for demanding applications in industrial and medical instrumentation. It complies to 2 x MOOP medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition. It also complies with IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, IEC/EN 62368-1, UL 62368-1, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, medical electrical equipment -part 1: general requirements for basic safety and essential performance.
- Supplementary and reinforced insulation
- I/O isolation 4000VACrms rated for 300Vrms working voltage
- Industrial safety to UL/IEC/EN 60950-1
- Extended operating temperature range from -40°C to 75°C maximum
- Input filter meets EN55022, class A
- Continuous automatic recovery short-circuit protection
- High reliability
- 3-year product warranty
- Switching frequency of 150KHz typ (pulse width modulation)
- Non conductive plastic (UL 94V-0-rated) casing material
Technical Specifications
ITE & Medical
2:1
2 Output
417mA
417mA
4kV
Fixed
12mm
18V
THB 10 Series
DIP
10W
12V
-12V
Regulated
24V
25.4mm
50.8mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for THB 10-2422
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate