Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLSK1100C(T11)
Order Code1684615
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size2.4mm
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ621nm
Luminous Intensity500mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Red
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
621nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
PLCC-2
Forward Voltage
2.1V
Luminous Intensity
500mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000