Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLSE1100B(T11)
Order Code1141111
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ623nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TLSE1100B(T11)
2 Products Found
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Current If
20mA
Wavelength Typ
623nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
1.9V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:9900