Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP260J
Order Code1225864
Technical Datasheet
No. of Pins4Pins
Isolation Voltage3kV
Peak Repetitive Off State Voltage600V
Product Range-
Alternatives for TLP260J
1 Product Found
Product Overview
The TLP260J is a TRIAC Output Photocoupler, suitable for surface-mount assembly. It consists of a photo-TRIAC optically coupled to a gallium arsenide infrared-emitting diode.
- 10mA Maximum trigger LED current
- 70mA Maximum on-state current
Applications
Industrial
Technical Specifications
No. of Pins
4Pins
Peak Repetitive Off State Voltage
600V
Isolation Voltage
3kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
WEEE Code:0000